Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6080K600FKR670 | |
|---|---|
DigiKey Part Number | CMF6080K600FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6080K600FKR670 |
Description | RES 80.6K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6080K600FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6080K600BHBF | Vishay Dale | 0 | CMF6080K600BHBF-ND | kr.21.04690 | Upgrade |
| CMF6080K600BHR6 | Vishay Dale | 0 | CMF6080K600BHR6-ND | kr.2.70826 | Upgrade |
| CMF6080K600FHBF | Vishay Dale | 0 | CMF6080K600FHBF-ND | kr.21.04690 | Upgrade |
| CMF6580K600FKR6 | Vishay Dale | 0 | CMF6580K600FKR6-ND | kr.3.04041 | Similar |
| CMF6580K600FKRE70 | Vishay Dale | 0 | CMF6580K600FKRE70-ND | kr.4.61149 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.91595 | kr.1,915.95 |
| Unit Price without VAT: | kr.1.91595 |
|---|---|
| Unit Price with VAT: | kr.2.39494 |


