CMF6580K600FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.74704
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.91595
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.23038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.61149
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.64392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.05672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.05672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.61149
Datasheet
80.6 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6580K600FKR6

DigiKey Part Number
CMF6580K600FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6580K600FKR6
Description
RES 80.6K OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
80.6 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6580K600FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF7080K600FKRE70Vishay Dale0CMF7080K600FKRE70-NDkr.2.74704Direct
CMF6080K600FKR670Vishay Dale0CMF6080K600FKR670-NDkr.1.91595Similar
CMF6580K600FKEAVishay Dale0CMF6580K600FKEA-NDkr.4.23038Parametric Equivalent
CMF6580K600FKEA70Vishay Dale0CMF6580K600FKEA70-NDkr.4.61149Parametric Equivalent
CMF6580K600FKEBVishay Dale0CMF6580K600FKEB-NDkr.4.64392Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes