Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

CMF70100R00FKEB | |
|---|---|
DigiKey Part Number | CMF70100R00FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF70100R00FKEB |
Description | RES 100 OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70100R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65100R00FKEB | Vishay Dale | 198 | 541-CMF65100R00FKEBCT-ND | kr.10.90000 | Direct |
| CMF65100R00FKEB11 | Vishay Dale | 0 | CMF65100R00FKEB11-ND | kr.5.66542 | Direct |
| CMF70100R00BEEB | Vishay Dale | 0 | CMF70100R00BEEB-ND | kr.8.64776 | Upgrade |
| CMF70100R00BEEK | Vishay Dale | 0 | CMF70100R00BEEK-ND | kr.30.07570 | Upgrade |
| CMF70100R00BHEK | Vishay Dale | 0 | CMF70100R00BHEK-ND | kr.26.36170 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.76356 | kr.4,763.56 |
| Unit Price without VAT: | kr.4.76356 |
|---|---|
| Unit Price with VAT: | kr.5.95445 |



