100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60100R00FKEB

DigiKey Part Number
CMF100FGTR-ND - Tape & Reel (TR)
CMF100FGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF60100R00FKEB
Description
RES 100 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60100R00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.291
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.89700kr.28.97
25kr.2.46760kr.61.69
50kr.2.19620kr.109.81
100kr.1.96670kr.196.67
250kr.1.71460kr.428.65
500kr.1.55686kr.778.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.42276kr.1,422.76
2.000kr.1.30877kr.2,617.54
3.000kr.1.25021kr.3,750.63
5.000kr.1.18397kr.5,919.85
7.000kr.1.14448kr.8,011.36
10.000kr.1.10591kr.11,059.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500