
CMF65100R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF65100R00FKEBTR-ND - Tape & Reel (TR) 541-CMF65100R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF65100R00FKEB |
Description | RES 100 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65100R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60100R00FKEB | Vishay Dale | 3.295 | CMF100FGCT-ND | kr.4.50000 | Similar |
| CPF1100R00FKEE6 | Vishay Dale | 1.870 | CPF100CCT-ND | kr.8.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.20900 | kr.72.09 |
| 25 | kr.6.19560 | kr.154.89 |
| 50 | kr.5.56280 | kr.278.14 |
| 100 | kr.5.02380 | kr.502.38 |
| 250 | kr.4.43368 | kr.1,108.42 |
| 500 | kr.4.06432 | kr.2,032.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.64392 | kr.4,643.92 |
| 2.000 | kr.4.32303 | kr.8,646.06 |
| 3.000 | kr.4.15819 | kr.12,474.57 |
| 5.000 | kr.3.97174 | kr.19,858.70 |
| 7.000 | kr.3.86069 | kr.27,024.83 |
| 10.000 | kr.3.75215 | kr.37,521.50 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

