CMF653M0100FLEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.01251
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.28.90720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.01097
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.29850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.01097
Datasheet
3.01 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF653M0100FLEA

DigiKey Part Number
CMF653M0100FLEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF653M0100FLEA
Description
RES 3.01M OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.01 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF653M0100FLEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF653M0100FHEBVishay Dale0CMF653M0100FHEB-NDkr.10.01251Upgrade
CMF653M0100FHEKVishay Dale0CMF653M0100FHEK-NDkr.28.90720Upgrade
CMF653M0100FKEBVishay Dale0CMF653M0100FKEB-NDkr.8.01097Parametric Equivalent
CMF653M0100FKEKVishay Dale0CMF653M0100FKEK-NDkr.25.29850Parametric Equivalent
CMF653M0100FLEBVishay Dale0CMF653M0100FLEB-NDkr.8.01097Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.34880kr.18,372.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.34880
Unit Price with VAT:kr.9.18600