CMF653M0100FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.7.34311
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.25.19200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.90720
Datasheet
3.01 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF653M0100FHEB

DigiKey Part Number
CMF653M0100FHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF653M0100FHEB
Description
RES 3.01M OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.01 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF653M0100FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF603M0100FHEBVishay Dale0CMF603M0100FHEB-NDkr.7.34311Similar
CMF603M0100FHEKVishay Dale0CMF603M0100FHEK-NDkr.25.19200Similar
CMF653M0100FHEKVishay Dale0CMF653M0100FHEK-NDkr.28.90720Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.01251kr.10,012.51
Manufacturers Standard Package
Unit Price without VAT:kr.10.01251
Unit Price with VAT:kr.12.51564