CMF653M0100FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.72869
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.7.34311
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.01251
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.01097
Datasheet
3.01 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF653M0100FKEK

DigiKey Part Number
CMF653M0100FKEK-ND
Manufacturer
Manufacturer Product Number
CMF653M0100FKEK
Description
RES 3.01M OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
3.01 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF653M0100FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF603M0100FKEAVishay Dale0CMF603M0100FKEA-NDkr.6.72869Similar
CMF603M0100FKEBVishay Dale0CMF603M0100FKEB-NDkr.7.34311Similar
CMF653M0100FHEBVishay Dale0CMF653M0100FHEB-NDkr.10.01251Parametric Equivalent
CMF653M0100FKEBVishay Dale0CMF653M0100FKEB-NDkr.8.01097Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.25.29850kr.2,529.85
Manufacturers Standard Package
Unit Price without VAT:kr.25.29850
Unit Price with VAT:kr.31.62313