Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65237R00FKBF | |
|---|---|
DigiKey Part Number | CMF65237R00FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF65237R00FKBF |
Description | RES 237 OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65237R00FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60237R00FKRE70 | Vishay Dale | 0 | CMF60237R00FKRE70-ND | kr.1.72499 | Similar |
| CMF65237R00FHEA11 | Vishay Dale | 0 | CMF65237R00FHEA11-ND | kr.5.69050 | Parametric Equivalent |
| CMF65237R00FHEB11 | Vishay Dale | 0 | CMF65237R00FHEB11-ND | kr.6.22328 | Parametric Equivalent |
| CMF65237R00FHR611 | Vishay Dale | 0 | CMF65237R00FHR611-ND | kr.6.22328 | Parametric Equivalent |
| CMF65237R00FHRE11 | Vishay Dale | 0 | CMF65237R00FHRE11-ND | kr.5.69050 | Parametric Equivalent |


