CMF65237R00FHEA11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.22328
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.22328
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.69050
Datasheet
237 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65237R00FHEA11

DigiKey Part Number
CMF65237R00FHEA11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65237R00FHEA11
Description
RES 237 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
237 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65237R00FHEA11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65237R00FHEB11Vishay Dale0CMF65237R00FHEB11-NDkr.6.22328Parametric Equivalent
CMF65237R00FHR611Vishay Dale0CMF65237R00FHR611-NDkr.6.22328Parametric Equivalent
CMF65237R00FHRE11Vishay Dale0CMF65237R00FHRE11-NDkr.5.69050Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.69050kr.14,226.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.69050
Unit Price with VAT:kr.7.11313