Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65237R00FKEA | |
|---|---|
DigiKey Part Number | CMF65237R00FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65237R00FKEA |
Description | RES 237 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65237R00FHEA11 | Vishay Dale | 0 | CMF65237R00FHEA11-ND | kr.5.69050 | Parametric Equivalent |
| CMF65237R00FHEB11 | Vishay Dale | 0 | CMF65237R00FHEB11-ND | kr.6.22328 | Parametric Equivalent |
| CMF65237R00FHR611 | Vishay Dale | 0 | CMF65237R00FHR611-ND | kr.6.22328 | Parametric Equivalent |
| CMF65237R00FHRE11 | Vishay Dale | 0 | CMF65237R00FHRE11-ND | kr.5.69050 | Parametric Equivalent |
| CMF65237R00FKEB | Vishay Dale | 0 | CMF65237R00FKEB-ND | kr.4.64392 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.23038 | kr.10,575.95 |
| Unit Price without VAT: | kr.4.23038 |
|---|---|
| Unit Price with VAT: | kr.5.28798 |


