CMF65100K00FKEB11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.58189
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.11964
Datasheet

Upgrade


Vishay Dale
In Stock: 1.000
Unit Price: kr.3.04000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.56200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.96390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.79281
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.86661
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.04940
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.23124
Datasheet

Similar


Vishay Dale
In Stock: 2.101
Unit Price: kr.0.60000
Datasheet

Similar


Vishay Dale
In Stock: 872
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.56710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.69362
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.61819
Datasheet
100 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65100K00FKEB11

DigiKey Part Number
CMF65100K00FKEB11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65100K00FKEB11
Description
RES 100K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65100K00FKEB11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70100K00FKEAVishay Dale0CMF70100K00FKEA-NDkr.0.58189Direct
CMF65100K00BEEAVishay Dale0CMF65100K00BEEA-NDkr.1.11964Upgrade
CMF65100K00BEEBVishay Dale1.000541-CMF65100K00BEEBCT-NDkr.3.04000Upgrade
CMF65100K00BEEKVishay Dale0CMF65100K00BEEK-NDkr.3.56200Upgrade
CMF65100K00BHEKVishay Dale0CMF65100K00BHEK-NDkr.2.96390Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.66542kr.5,665.42
Manufacturers Standard Package
Unit Price without VAT:kr.5.66542
Unit Price with VAT:kr.7.08178