
CMF65100K00BEEB | |
|---|---|
DigiKey Part Number | 541-CMF65100K00BEEBTR-ND - Tape & Reel (TR) 541-CMF65100K00BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF65100K00BEEB |
Description | RES 100K OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65100K00BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.15.23500 | kr.152.35 |
| 25 | kr.13.21520 | kr.330.38 |
| 50 | kr.11.94960 | kr.597.48 |
| 100 | kr.10.87500 | kr.1,087.50 |
| 250 | kr.9.69692 | kr.2,424.23 |
| 500 | kr.8.96020 | kr.4,480.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.33425 | kr.8,334.25 |
| 2.000 | kr.7.80264 | kr.15,605.28 |
| 3.000 | kr.7.52964 | kr.22,588.92 |
| 5.000 | kr.7.22087 | kr.36,104.35 |
| 7.000 | kr.7.03693 | kr.49,258.51 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |

