CMF65100K00BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.90046
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.35214
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.000
Unit Price: kr.22.70000
Datasheet
100 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65100K00BEEK

DigiKey Part Number
CMF65100K00BEEK-ND
Manufacturer
Manufacturer Product Number
CMF65100K00BEEK
Description
RES 100K OHM 1.5W 0.1% AXIAL
Customer Reference
Detailed Description
100 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65100K00BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60100K00BEEA70Vishay Dale0CMF60100K00BEEA70-NDkr.6.90046Similar
CMF65100K00BEEAVishay Dale0CMF65100K00BEEA-NDkr.8.35214Parametric Equivalent
CMF65100K00BEEBVishay Dale1.000541-CMF65100K00BEEBCT-NDkr.22.70000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.26.57160kr.2,657.16
Manufacturers Standard Package
Unit Price without VAT:kr.26.57160
Unit Price with VAT:kr.33.21450