CMF6049R900FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.66465
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.23074
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.06918
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.65662
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.24429
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.24429
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.89916
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.15730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4.085
Unit Price: kr.3.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91168
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.17325
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.07667
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91168
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.17325
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6049R900FKEA

DigiKey Part Number
CMF6049R900FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6049R900FKEA
Description
RES 49.9 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6049R900FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.05999kr.2,649.97
Manufacturers Standard Package
Unit Price without VAT:kr.1.05999
Unit Price with VAT:kr.1.32499