CMF7049R900FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.64392
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.27445
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.72499
Datasheet

Similar


Vishay Dale
In Stock: 4.998
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.76356
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.62487
Datasheet
49.9 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7049R900FKEA

DigiKey Part Number
CMF7049R900FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF7049R900FKEA
Description
RES 49.9 OHM 1.75W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7049R900FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6549R900FKEBVishay Dale0CMF6549R900FKEB-NDkr.4.64392Direct
CMF6049R900FKEAVishay Dale0CMF6049R900FKEA-NDkr.1.57673Similar
CMF6049R900FKEA64Vishay Dale0CMF6049R900FKEA64-NDkr.5.27445Similar
CMF6049R900FKEA70Vishay Dale0CMF6049R900FKEA70-NDkr.1.72499Similar
CMF6049R900FKEBVishay Dale4.998CMF49.9FGCT-NDkr.5.20000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.34074kr.10,851.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.34074
Unit Price with VAT:kr.5.42593