CMF6049R900BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.8.35214
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.90077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
49.9 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6049R900BEEA

DigiKey Part Number
CMF6049R900BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6049R900BEEA
Description
RES 49.9 OHM 1W 0.1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6049R900BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6549R900BEEAVishay Dale0CMF6549R900BEEA-NDkr.8.35214Similar
CMF6049R900BEEBVishay Dale0CMF6049R900BEEB-NDkr.6.90077Parametric Equivalent
CMF6049R900BEEKVishay Dale0CMF6049R900BEEK-NDkr.21.04690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.31837kr.15,795.92
Manufacturers Standard Package
Unit Price without VAT:kr.6.31837
Unit Price with VAT:kr.7.89796