Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601M0000BHEB | |
|---|---|
DigiKey Part Number | CMF601M0000BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF601M0000BHEB |
Description | RES 1M OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601M0000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651M0000BHEA | Vishay Dale | 2.761 | 541-CMF651M0000BHEACT-ND | kr.19.34000 | Similar |
| CMF701M0000BHEA | Vishay Dale | 0 | CMF701M0000BHEA-ND | kr.6.67957 | Similar |
| CMF601M0000BEEA | Vishay Dale | 0 | CMF601M0000BEEA-ND | kr.6.31837 | Parametric Equivalent |
| CMF601M0000BEEA70 | Vishay Dale | 0 | CMF601M0000BEEA70-ND | kr.6.90046 | Parametric Equivalent |
| CMF601M0000BEEB | Vishay Dale | 0 | CMF601M0000BEEB-ND | kr.6.90077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.18104 | kr.4,181.04 |
| Unit Price without VAT: | kr.4.18104 |
|---|---|
| Unit Price with VAT: | kr.5.22630 |


