
CMF601M0000BHEA | |
|---|---|
DigiKey Part Number | 541-4314-2-ND - Tape & Reel (TR) 541-4314-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF601M0000BHEA |
Description | RES 1M OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601M0000BHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.53700 | kr.65.37 |
| 25 | kr.5.61480 | kr.140.37 |
| 50 | kr.5.03640 | kr.251.82 |
| 100 | kr.4.54510 | kr.454.51 |
| 250 | kr.4.00588 | kr.1,001.47 |
| 500 | kr.3.66846 | kr.1,834.23 |
| 1.000 | kr.3.38163 | kr.3,381.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.80342 | kr.9,508.55 |
| 5.000 | kr.3.56734 | kr.17,836.70 |
| 7.500 | kr.3.44611 | kr.25,845.83 |
| 12.500 | kr.3.30901 | kr.41,362.62 |
| 17.500 | kr.3.22730 | kr.56,477.75 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

