
CMF651M0000BHEA | |
|---|---|
DigiKey Part Number | 541-CMF651M0000BHEATR-ND - Tape & Reel (TR) 541-CMF651M0000BHEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF651M0000BHEA |
Description | RES 1M OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651M0000BHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.34000 | kr.19.34 |
| 10 | kr.12.92700 | kr.129.27 |
| 25 | kr.11.19120 | kr.279.78 |
| 50 | kr.10.10340 | kr.505.17 |
| 100 | kr.9.17910 | kr.917.91 |
| 250 | kr.8.16644 | kr.2,041.61 |
| 500 | kr.7.53280 | kr.3,766.40 |
| 1.000 | kr.6.99454 | kr.6,994.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.40535 | kr.16,013.38 |
| 5.000 | kr.6.03696 | kr.30,184.80 |
| 7.500 | kr.5.84781 | kr.43,858.57 |
| Unit Price without VAT: | kr.19.34000 |
|---|---|
| Unit Price with VAT: | kr.24.17500 |

