Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601K5000FKEA64 | |
|---|---|
DigiKey Part Number | CMF601K5000FKEA64-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF601K5000FKEA64 |
Description | RES 1.5K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K5000FKEA64 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601K5000BHEK | Vishay Dale | 0 | CMF601K5000BHEK-ND | kr.21.04690 | Upgrade |
| CMF601K5000CEEA | Vishay Dale | 0 | CMF601K5000CEEA-ND | kr.5.91416 | Upgrade |
| CMF601K5000CEEB | Vishay Dale | 0 | CMF601K5000CEEB-ND | kr.6.46464 | Upgrade |
| CMF601K5000CEEK | Vishay Dale | 0 | CMF601K5000CEEK-ND | kr.21.04690 | Upgrade |
| CMF651K5000FKEA | Vishay Dale | 0 | CMF651K5000FKEA-ND | kr.4.23038 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.27445 | kr.13,186.12 |
| Unit Price without VAT: | kr.5.27445 |
|---|---|
| Unit Price with VAT: | kr.6.59306 |


