Direct
Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar

CMF701K5000FKEB | |
|---|---|
DigiKey Part Number | CMF701K5000FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF701K5000FKEB |
Description | RES 1.5K OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF701K5000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651K5000FKEA | Vishay Dale | 0 | CMF651K5000FKEA-ND | kr.4.23038 | Direct |
| CMF651K5000FKEA11 | Vishay Dale | 0 | CMF651K5000FKEA11-ND | kr.5.17420 | Direct |
| CMF701K5000FEEB | Vishay Dale | 0 | CMF701K5000FEEB-ND | kr.6.32174 | Upgrade |
| CMF701K5000FEEK | Vishay Dale | 0 | CMF701K5000FEEK-ND | kr.24.62520 | Upgrade |
| CMF601K5000FKEA | Vishay Dale | 0 | CMF601K5000FKEA-ND | kr.1.57673 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.76356 | kr.4,763.56 |
| Unit Price without VAT: | kr.4.76356 |
|---|---|
| Unit Price with VAT: | kr.5.95445 |



