CMF601K5000FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.16229
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.18104
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.57019
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.91416
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.46464
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.81699
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.01675
Datasheet
1.5 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF601K5000FHEK

DigiKey Part Number
CMF1.50KFA-ND
Manufacturer
Manufacturer Product Number
CMF601K5000FHEK
Description
RES 1.50K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
1.5 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF601K5000FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF601K5000BHEA70Vishay Dale0CMF601K5000BHEA70-NDkr.4.16229Upgrade
CMF601K5000BHEBVishay Dale0CMF601K5000BHEB-NDkr.4.18104Upgrade
CMF601K5000BHEB70Vishay Dale0CMF601K5000BHEB70-NDkr.4.57019Upgrade
CMF601K5000CEEAVishay Dale0CMF601K5000CEEA-NDkr.5.91416Upgrade
CMF601K5000CEEBVishay Dale0CMF601K5000CEEB-NDkr.6.46464Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types