CMF6010K000FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.01675
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.31837
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.90077
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.52818
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.80342
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.16229
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.18104
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.57019
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.91416
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.46464
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.08217
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.44244
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.87368
Datasheet

Similar


Vishay Dale
In Stock: 645
Unit Price: kr.5.01000
Datasheet
10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6010K000FHEK

DigiKey Part Number
CMF10.0KFA-ND
Manufacturer
Manufacturer Product Number
CMF6010K000FHEK
Description
RES 10.0K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6010K000FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6010K000FHEBVishay Dale0CMF6010K000FHEB-NDkr.2.01675Direct
CMF6010K000BEEAVishay Dale0CMF6010K000BEEA-NDkr.6.31837Upgrade
CMF6010K000BEEBVishay Dale0CMF6010K000BEEB-NDkr.6.90077Upgrade
CMF6010K000BEEB70Vishay Dale0CMF6010K000BEEB70-NDkr.7.52818Upgrade
CMF6010K000BHEAVishay Dale0CMF6010K000BHEA-NDkr.3.80342Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types