Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

CMF6010K000FEEB | |
|---|---|
DigiKey Part Number | CMF6010K000FEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6010K000FEEB |
Description | RES 10K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6010K000FEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6010K000BEEK | Vishay Dale | 0 | CMF6010K000BEEK-ND | kr.21.04690 | Upgrade |
| CMF6010K000CEEK | Vishay Dale | 0 | CMF6010K000CEEK-ND | kr.21.04690 | Upgrade |
| CMF6510K000FEEB | Vishay Dale | 0 | CMF6510K000FEEB-ND | kr.6.46464 | Similar |
| CMF6010K000DEEA | Vishay Dale | 0 | CMF6010K000DEEA-ND | kr.5.08217 | Parametric Equivalent |
| CMF6010K000FEEA | Vishay Dale | 0 | CMF6010K000FEEA-ND | kr.4.44244 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.87368 | kr.4,873.68 |
| Unit Price without VAT: | kr.4.87368 |
|---|---|
| Unit Price with VAT: | kr.6.09210 |


