CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6010K000FKEB

DigiKey Part Number
CMF10.0KFGTR-ND - Tape & Reel (TR)
CMF10.0KFGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF6010K000FKEB
Description
RES 10.0K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6010K000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.467
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.2.72600kr.27.26
25kr.2.32200kr.58.05
50kr.2.06720kr.103.36
100kr.1.85020kr.185.02
250kr.1.61204kr.403.01
500kr.1.46292kr.731.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.36288kr.1,362.88
2.000kr.1.25306kr.2,506.12
3.000kr.1.19661kr.3,589.83
5.000kr.1.13276kr.5,663.80
7.000kr.1.09471kr.7,662.97
10.000kr.1.05753kr.10,575.30
12.000kr.1.03971kr.12,476.52
24.000kr.0.97850kr.23,484.00
25.000kr.0.97520kr.24,380.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500