Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60100K00BHEK | |
|---|---|
DigiKey Part Number | CMF60100K00BHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60100K00BHEK |
Description | RES 100K OHM 1W .1% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100K00BHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70100K00BHEB | Vishay Dale | 0 | CMF70100K00BHEB-ND | kr.7.29011 | Similar |
| CPF1100K00BHEE6 | Vishay Dale | 1.911 | CPF100KACT-ND | kr.10.65000 | Similar |
| CMF60100K00BEBF | Vishay Dale | 59 | CMF60100K00BEBF-ND | kr.45.08000 | Parametric Equivalent |
| CMF60100K00BEEA | Vishay Dale | 0 | CMF60100K00BEEA-ND | kr.6.31837 | Parametric Equivalent |
| CMF60100K00BEEA70 | Vishay Dale | 0 | CMF60100K00BEEA70-ND | kr.6.90046 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |



