Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF558K2500BHEB | |
|---|---|
DigiKey Part Number | CMF558K2500BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF558K2500BHEB |
Description | RES 8.25K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF558K2500BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF558K2500BEEA | Vishay Dale | 0 | CMF558K2500BEEA-ND | kr.3.58358 | Parametric Equivalent |
| CMF558K2500BEEB | Vishay Dale | 5.798 | CMF8.25KHBCT-ND | kr.10.52000 | Parametric Equivalent |
| CMF558K2500BEEK | Vishay Dale | 100 | 541-CMF558K2500BEEK-ND | kr.47.74000 | Parametric Equivalent |
| CMF558K2500BHEA | Vishay Dale | 0 | CMF558K2500BHEA-ND | kr.2.73899 | Parametric Equivalent |
| CMF558K2500BHEK | Vishay Dale | 0 | CMF558K2500BHEK-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.09716 | kr.4,097.16 |
| Unit Price without VAT: | kr.4.09716 |
|---|---|
| Unit Price with VAT: | kr.5.12145 |


