CMF558K2500BHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5.798
Unit Price: kr.10.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: kr.47.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.09716
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
8.25 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF558K2500BHEA

DigiKey Part Number
CMF558K2500BHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF558K2500BHEA
Description
RES 8.25K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF558K2500BHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF558K2500BEEAVishay Dale0CMF558K2500BEEA-NDkr.3.58358Parametric Equivalent
CMF558K2500BEEBVishay Dale5.798CMF8.25KHBCT-NDkr.10.52000Parametric Equivalent
CMF558K2500BEEKVishay Dale100541-CMF558K2500BEEK-NDkr.47.74000Parametric Equivalent
CMF558K2500BHEBVishay Dale0CMF558K2500BHEB-NDkr.4.09716Parametric Equivalent
CMF558K2500BHEKVishay Dale0CMF558K2500BHEK-NDkr.21.04690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.73899kr.13,694.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.73899
Unit Price with VAT:kr.3.42374