8.25 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF558K2500BEEB

DigiKey Part Number
CMF8.25KHBTR-ND - Tape & Reel (TR)
CMF8.25KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF558K2500BEEB
Description
RES 8.25K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF558K2500BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.6.92300kr.69.23
25kr.5.94960kr.148.74
50kr.5.34080kr.267.04
100kr.4.82160kr.482.16
250kr.4.25288kr.1,063.22
500kr.3.89682kr.1,948.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.59446kr.3,594.46
2.000kr.3.33757kr.6,675.14
3.000kr.3.20563kr.9,616.89
5.000kr.3.05637kr.15,281.85
7.000kr.2.96744kr.20,772.08
10.000kr.2.88057kr.28,805.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000