CMF555R6200FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.45045
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.53580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.76707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.68210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.68128
Datasheet
5.62 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF555R6200FKBF

DigiKey Part Number
CMF555R6200FKBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF555R6200FKBF
Description
RES 5.62 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
5.62 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF555R6200FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF555R6200FKEAVishay Dale0CMF555R6200FKEA-NDkr.3.45045Parametric Equivalent
CMF555R6200FKEBVishay Dale0CMF555R6200FKEB-NDkr.5.53580Parametric Equivalent
CMF555R6200FKR7Vishay Dale0CMF555R6200FKR7-NDkr.3.76707Parametric Equivalent
CMF555R6200FKR8Vishay Dale0CMF555R6200FKR8-NDkr.3.68210Parametric Equivalent
CMF555R6200FKWFVishay Dale0CMF555R6200FKWF-NDkr.6.68128Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types