CMF555R6200FKR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.41277
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.47535
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.64189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.60830
Datasheet
5.62 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF555R6200FKR7

DigiKey Part Number
CMF555R6200FKR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF555R6200FKR7
Description
RES 5.62 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.62 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF555R6200FKR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF555R6200FKEAVishay Dale0CMF555R6200FKEA-NDkr.3.41277Parametric Equivalent
CMF555R6200FKEBVishay Dale0CMF555R6200FKEB-NDkr.5.47535Parametric Equivalent
CMF555R6200FKEKVishay Dale0CMF555R6200FKEK-NDkr.21.04690Parametric Equivalent
CMF555R6200FKR8Vishay Dale0CMF555R6200FKR8-NDkr.3.64189Parametric Equivalent
CMF555R6200FKWFVishay Dale0CMF555R6200FKWF-NDkr.6.60830Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.72593kr.5,588.89
Manufacturers Standard Package
Unit Price without VAT:kr.3.72593
Unit Price with VAT:kr.4.65741