CMF555R6200FKWF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.41277
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.47535
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.72593
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.64189
Datasheet
5.62 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF555R6200FKWF

DigiKey Part Number
CMF555R6200FKWF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF555R6200FKWF
Description
RES 5.62 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.62 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF555R6200FKWF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF555R6200FKEAVishay Dale0CMF555R6200FKEA-NDkr.3.41277Parametric Equivalent
CMF555R6200FKEBVishay Dale0CMF555R6200FKEB-NDkr.5.47535Parametric Equivalent
CMF555R6200FKEKVishay Dale0CMF555R6200FKEK-NDkr.21.04690Parametric Equivalent
CMF555R6200FKR7Vishay Dale0CMF555R6200FKR7-NDkr.3.72593Parametric Equivalent
CMF555R6200FKR8Vishay Dale0CMF555R6200FKR8-NDkr.3.64189Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.60830kr.3,304.15
Manufacturers Standard Package
Unit Price without VAT:kr.6.60830
Unit Price with VAT:kr.8.26038