CMF5017K800FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 3.341
Unit Price: kr.8.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.11701
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1.660
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11205
Datasheet
17.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5017K800FKEK

DigiKey Part Number
CMF5017K800FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5017K800FKEK
Description
RES 17.8K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
17.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5017K800FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5017K800FHEBVishay Dale3.341CMF17.8KQFCT-NDkr.8.01000Parametric Equivalent
CMF5017K800FKEAVishay Dale0CMF5017K800FKEA-NDkr.2.11701Parametric Equivalent
RNF14FTD17K8Stackpole Electronics Inc1.660RNF14FTD17K8CT-NDkr.0.64000Similar
RNMF14FTD17K8Stackpole Electronics Inc0RNMF14FTD17K8-NDkr.0.11205Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.27930kr.2,127.93
Manufacturers Standard Package
Unit Price without VAT:kr.21.27930
Unit Price with VAT:kr.26.59913