17.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5017K800FHEB

DigiKey Part Number
CMF17.8KQFTR-ND - Tape & Reel (TR)
CMF17.8KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5017K800FHEB
Description
RES 17.8K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5017K800FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.01000kr.8.01
10kr.5.25600kr.52.56
25kr.4.50480kr.112.62
50kr.4.03180kr.201.59
100kr.3.63000kr.363.00
250kr.3.18936kr.797.34
500kr.2.91360kr.1,456.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.67932kr.2,679.32
2.000kr.2.48022kr.4,960.44
3.000kr.2.37796kr.7,133.88
5.000kr.2.26228kr.11,311.40
7.000kr.2.19335kr.15,353.45
10.000kr.2.12601kr.21,260.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.01000
Unit Price with VAT:kr.10.01250