17.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD17K8

DigiKey Part Number
RNF14FTD17K8TR-ND - Tape & Reel (TR)
RNF14FTD17K8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD17K8
Description
RES 17.8K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD17K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5517K800FHEBVishay Dale1.682CMF17.8KHFCT-NDkr.4.62000Upgrade
MF1/4DC1782FKOA Speer Electronics, Inc.8932019-MF1/4DC1782F-NDkr.1.09000Parametric Equivalent
MF1/4DCT52R1782FKOA Speer Electronics, Inc.8412019-MF1/4DCT52R1782FCT-NDkr.0.64000Parametric Equivalent
In-Stock: 1.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28200kr.2.82
25kr.0.23600kr.5.90
50kr.0.20760kr.10.38
100kr.0.18270kr.18.27
250kr.0.15488kr.38.72
500kr.0.13756kr.68.78
1.000kr.0.12282kr.122.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09652kr.482.60
10.000kr.0.08791kr.879.10
15.000kr.0.08348kr.1,252.20
25.000kr.0.07847kr.1,961.75
35.000kr.0.07548kr.2,641.80
50.000kr.0.07256kr.3,628.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000