100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50100R00FKR6

DigiKey Part Number
541-CMF50100R00FKR6TR-ND - Tape & Reel (TR)
541-CMF50100R00FKR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50100R00FKR6
Description
RES 100 OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50100R00FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF50100R00FHEAVishay Dale0CMF50100R00FHEA-NDkr.2.30492Parametric Equivalent
CMF50100R00FHEBVishay Dale2.380CMF100QFCT-NDkr.7.93000Parametric Equivalent
CMF50100R00FHEKVishay Dale75541-CMF50100R00FHEK-NDkr.45.08000Parametric Equivalent
CMF50100R00FKEAVishay Dale0CMF50100R00FKEA-NDkr.2.09389Parametric Equivalent
CMF50100R00FKEBVishay Dale0CMF50100R00FKEB-NDkr.2.99895Parametric Equivalent
In-Stock: 1.496
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.71700kr.47.17
25kr.4.03480kr.100.87
50kr.3.60880kr.180.44
100kr.3.24540kr.324.54
250kr.2.84820kr.712.05
500kr.2.59914kr.1,299.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.89763kr.1,897.63
2.000kr.1.84840kr.3,696.80
5.000kr.1.81045kr.9,052.25
10.000kr.1.75703kr.17,570.30
25.000kr.1.71205kr.42,801.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750