
CMF50100R00FHEB | |
|---|---|
DigiKey Part Number | CMF100QFTR-ND - Tape & Reel (TR) CMF100QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50100R00FHEB |
Description | RES 100 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50100R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50100R00FHEK | Vishay Dale | 75 | 541-CMF50100R00FHEK-ND | kr.45.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.17300 | kr.51.73 |
| 25 | kr.4.43040 | kr.110.76 |
| 50 | kr.3.96500 | kr.198.25 |
| 100 | kr.3.57010 | kr.357.01 |
| 250 | kr.3.13652 | kr.784.13 |
| 500 | kr.2.86518 | kr.1,432.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.63459 | kr.2,634.59 |
| 2.000 | kr.2.43872 | kr.4,877.44 |
| 3.000 | kr.2.33809 | kr.7,014.27 |
| 5.000 | kr.2.22425 | kr.11,121.25 |
| 7.000 | kr.2.15642 | kr.15,094.94 |
| 10.000 | kr.2.09016 | kr.20,901.60 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

