
CMF50100R00FHEK | |
|---|---|
DigiKey Part Number | 541-CMF50100R00FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF50100R00FHEK |
Description | RES 100 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50100R00FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50100R00BEEB | Vishay Dale | 0 | CMF50100R00BEEB-ND | kr.10.09835 | Upgrade |
| CMF50100R00BHEA | Vishay Dale | 0 | CMF50100R00BHEA-ND | kr.5.23121 | Upgrade |
| CMF50100R00BHEB | Vishay Dale | 0 | CMF50100R00BHEB-ND | kr.7.29011 | Upgrade |
| CMF50100R00FEEB | Vishay Dale | 0 | CMF50100R00FEEB-ND | kr.6.18740 | Parametric Equivalent |
| CMF50100R00FHEA | Vishay Dale | 0 | CMF50100R00FHEA-ND | kr.2.30492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.08000 | kr.45.08 |
| 10 | kr.30.85700 | kr.308.57 |
| 25 | kr.27.00600 | kr.675.15 |
| 50 | kr.24.59540 | kr.1,229.77 |
| Unit Price without VAT: | kr.45.08000 |
|---|---|
| Unit Price with VAT: | kr.56.35000 |

