Upgrade
Parametric Equivalent
Upgrade

CMF0756K000JNEK | |
|---|---|
DigiKey Part Number | CMF0756K000JNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF0756K000JNEK |
Description | RES 56K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0756K000JNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5556K000FEEA | Vishay Dale | 0 | CMF5556K000FEEA-ND | kr.1.94085 | Upgrade |
| CMF0756K000JNEA | Vishay Dale | 0 | CMF0756K000JNEA-ND | kr.0.99534 | Parametric Equivalent |
| FMP100JR-52-56K | YAGEO | 0 | 56KWCT-ND | kr.0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.32.11970 | kr.3,211.97 |
| Unit Price without VAT: | kr.32.11970 |
|---|---|
| Unit Price with VAT: | kr.40.14963 |



