
FMP100JR-52-56K | |
|---|---|
DigiKey Part Number | 56KWTR-ND - Tape & Reel (TR) 56KWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-56K |
Description | RES 56K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-56K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.54500 | kr.5.45 |
| 25 | kr.0.45640 | kr.11.41 |
| 50 | kr.0.40260 | kr.20.13 |
| 100 | kr.0.35510 | kr.35.51 |
| 250 | kr.0.30332 | kr.75.83 |
| 500 | kr.0.27088 | kr.135.44 |
| 1.000 | kr.0.24332 | kr.243.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19039 | kr.951.95 |
| 10.000 | kr.0.17462 | kr.1,746.20 |
| 15.000 | kr.0.16652 | kr.2,497.80 |
| 25.000 | kr.0.15736 | kr.3,934.00 |
| 35.000 | kr.0.15190 | kr.5,316.50 |
| 50.000 | kr.0.14656 | kr.7,328.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

