CMF0756K000JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.94085
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.11102
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.82000
Datasheet
56 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF0756K000JNEA

DigiKey Part Number
CMF0756K000JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF0756K000JNEA
Description
RES 56K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF0756K000JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF0756K000GKEKVishay Dale0CMF0756K000GKEK-NDkr.32.11970Upgrade
CMF5556K000FEEAVishay Dale0CMF5556K000FEEA-NDkr.1.94085Upgrade
CMF5556K000FHEKVishay Dale0CMF5556K000FHEK-NDkr.1.11102Upgrade
CMF0756K000JNEKVishay Dale0CMF0756K000JNEK-NDkr.32.11970Parametric Equivalent
FMP100JR-52-56KYAGEO056KWCT-NDkr.0.82000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.99534kr.4,976.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.99534
Unit Price with VAT:kr.1.24418