CMF07220K00GNBF80 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.77281
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.77281
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.11102
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.87853
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.59648
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.99534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.21672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.531
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.21672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.48152
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.37170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.48152
Datasheet
220 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07220K00GNBF80

DigiKey Part Number
CMF07220K00GNBF80-ND
Manufacturer
Manufacturer Product Number
CMF07220K00GNBF80
Description
RES 220K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF07220K00GNBF80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55220K00BEBFVishay Dale0CMF55220K00BEBF-NDkr.3.77281Upgrade
CMF55220K00BER6Vishay Dale0CMF55220K00BER6-NDkr.3.77281Upgrade
CMF55220K00FHBFVishay Dale0CMF55220K00FHBF-NDkr.1.11102Upgrade
CMF55220K00FKR6Vishay Dale0CMF55220K00FKR6-NDkr.0.87853Upgrade
CMF55220K00FKREVishay Dale0CMF55220K00FKRE-NDkr.0.59648Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.6.37170kr.637.17
Manufacturers Standard Package
Unit Price without VAT:kr.6.37170
Unit Price with VAT:kr.7.96463