Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF07220K00GNEK80 | |
|---|---|
DigiKey Part Number | CMF07220K00GNEK80-ND |
Manufacturer | |
Manufacturer Product Number | CMF07220K00GNEK80 |
Description | RES 220K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07220K00GNEK80 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55220K00BEEB | Vishay Dale | 0 | CMF55220K00BEEB-ND | kr.5.62929 | Upgrade |
| CMF55220K00BEEK | Vishay Dale | 0 | CMF55220K00BEEK-ND | kr.3.77281 | Upgrade |
| CMF55220K00FEEK | Vishay Dale | 0 | CMF55220K00FEEK-ND | kr.2.14387 | Upgrade |
| CMF55220K00FHEB | Vishay Dale | 0 | CMF55220K00FHEB-ND | kr.1.82472 | Upgrade |
| CMF55220K00FHEK | Vishay Dale | 0 | CMF55220K00FHEK-ND | kr.1.11102 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.37170 | kr.637.17 |
| Unit Price without VAT: | kr.6.37170 |
|---|---|
| Unit Price with VAT: | kr.7.96463 |


