
CMF07220K00GKR6 | |
|---|---|
DigiKey Part Number | 541-CMF07220K00GKR6TR-ND - Tape & Reel (TR) 541-CMF07220K00GKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF07220K00GKR6 |
Description | RES 220K OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 220 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07220K00GKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF07220K00GKEA | Vishay Dale | 0 | CMF07220K00GKEA-ND | kr.0.99534 | Parametric Equivalent |
| CMF07220K00GKEB | Vishay Dale | 0 | CMF07220K00GKEB-ND | kr.2.21672 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.04800 | kr.20.48 |
| 25 | kr.1.73960 | kr.43.49 |
| 50 | kr.1.54440 | kr.77.22 |
| 100 | kr.1.37830 | kr.137.83 |
| 250 | kr.1.19624 | kr.299.06 |
| 500 | kr.1.08236 | kr.541.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.85647 | kr.856.47 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

