Upgrade
Similar
Direct
Direct
Direct
Similar
Similar
Similar

PAT0805E1503BST1 | |
|---|---|
DigiKey Part Number | 764-1217-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAT0805E1503BST1 |
Description | RES SMD 150K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E1503BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PATT0805E1503BGT1 | Vishay Dale Thin Film | 567 | 764-1066-1-ND | kr.8.37000 | Upgrade |
| PTN0805E1503BST1 | Vishay Dale Thin Film | 2.729 | 764-1484-1-ND | kr.3.87000 | Similar |
| RTAN0805BKE150K | Stackpole Electronics Inc | 0 | RTAN0805BKE150KTR-ND | kr.1.32607 | Direct |
| TNPW0805150KBEEA | Vishay Dale | 2.488 | 541-3738-1-ND | kr.2.60000 | Direct |
| TNPW0805150KBEEN | Vishay Dale | 55 | 541-3739-1-ND | kr.4.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.11999 | kr.5,119.99 |
| Unit Price without VAT: | kr.5.11999 |
|---|---|
| Unit Price with VAT: | kr.6.39999 |







