RTAN0805BKE150K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.11999
Datasheet

Direct


Vishay Dale
In Stock: 2.488
Unit Price: kr.2.60000
Datasheet

Direct


Vishay Dale
In Stock: 55
Unit Price: kr.4.50000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 567
Unit Price: kr.8.37000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 2.729
Unit Price: kr.3.87000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 343
Unit Price: kr.1.97000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 9.080
Unit Price: kr.3.04000
Datasheet
150 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN0805BKE150K

DigiKey Part Number
RTAN0805BKE150KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTAN0805BKE150K
Description
RES 150K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE150K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAT0805E1503BST1Vishay Dale Thin Film0764-1217-2-NDkr.5.11999Direct
TNPW0805150KBEEAVishay Dale2.488541-3738-1-NDkr.2.60000Direct
TNPW0805150KBEENVishay Dale55541-3739-1-NDkr.4.50000Direct
PATT0805E1503BGT1Vishay Dale Thin Film567764-1066-1-NDkr.8.37000Upgrade
PTN0805E1503BST1Vishay Dale Thin Film2.729764-1484-1-NDkr.3.87000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.32607kr.1,326.07
Manufacturers Standard Package
Unit Price without VAT:kr.1.32607
Unit Price with VAT:kr.1.65759