
RQ73C2A150KBTD | |
|---|---|
DigiKey Part Number | A139876TR-ND - Tape & Reel (TR) A139876CT-ND - Cut Tape (CT) A139876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A150KBTD |
Description | RES 150 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A150KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.54900 | kr.25.49 |
| 25 | kr.2.36360 | kr.59.09 |
| 50 | kr.2.23300 | kr.111.65 |
| 100 | kr.2.11190 | kr.211.19 |
| 250 | kr.1.96640 | kr.491.60 |
| 500 | kr.1.86802 | kr.934.01 |
| 1.000 | kr.1.77945 | kr.1,779.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.60881 | kr.8,044.05 |
| 10.000 | kr.1.54908 | kr.15,490.80 |
| 15.000 | kr.1.51757 | kr.22,763.55 |
| 25.000 | kr.1.48122 | kr.37,030.50 |
| 35.000 | kr.1.45918 | kr.51,071.30 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

