562R10TSD10QA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Cera-Mite
In Stock: 9.674
Unit Price: kr.9.92000
Datasheet

Similar


Vishay Cera-Mite
In Stock: 4.936
Unit Price: kr.10.69000
Datasheet

Similar


Vishay Cera-Mite
In Stock: 1.057
Unit Price: kr.9.92000
Datasheet

Similar


Vishay Cera-Mite
In Stock: 3.029
Unit Price: kr.9.92000
Datasheet

Parametric Equivalent


Vishay Cera-Mite
In Stock: 0
Unit Price: kr.3.45338
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.410
Unit Price: kr.10.11000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7.413
Unit Price: kr.3.01000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 14.978
Unit Price: kr.2.94000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.65703
Datasheet
562R10TSD10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562R10TSD10QA

DigiKey Part Number
562R10TSD10QA-ND
Manufacturer
Manufacturer Product Number
562R10TSD10QA
Description
CAP CER 1000PF 1KV X5F RADIAL
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
562R10TSD10QA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia (7.40mm)
Height - Seated (Max)
0.417" (10.58mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes