
S102K29X5FN6TJ5R | |
|---|---|
DigiKey Part Number | BC5256TR-ND - Tape & Reel (TR) BC5256CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S102K29X5FN6TJ5R |
Description | CAP CER 1000PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102K29X5FN6TJ5R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562R10TSD10 | Vishay Beyschlag/Draloric/BC Components | 36 | 718-1938-ND | kr.17.24000 | Similar |
| 562R10TSD10TR | Vishay Cera-Mite | 7.174 | 1896-562R10TSD10TRCT-ND | kr.16.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.99100 | kr.19.91 |
| 50 | kr.1.48860 | kr.74.43 |
| 100 | kr.1.33460 | kr.133.46 |
| 500 | kr.1.07514 | kr.537.57 |
| 1.000 | kr.0.99500 | kr.995.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90253 | kr.1,805.06 |
| 4.000 | kr.0.84988 | kr.3,399.52 |
| 6.000 | kr.0.82350 | kr.4,941.00 |
| 10.000 | kr.0.79427 | kr.7,942.70 |
| 14.000 | kr.0.77718 | kr.10,880.52 |
| 20.000 | kr.0.76074 | kr.15,214.80 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

